


B59721A0110A062 | |
|---|---|
DigiKey Part Number | 495-4314-2-ND - Tape & Reel (TR) 495-4314-1-ND - Cut Tape (CT) 495-4314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0110A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0110A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 5 | ₱26.20200 | ₱131.01 |
| 10 | ₱24.77300 | ₱247.73 |
| 25 | ₱23.10560 | ₱577.64 |
| 50 | ₱21.96200 | ₱1,098.10 |
| 100 | ₱20.90800 | ₱2,090.80 |
| 500 | ₱18.79518 | ₱9,397.59 |
| 1,000 | ₱18.01030 | ₱18,010.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.19478 | ₱60,779.12 |
| 8,000 | ₱14.64394 | ₱117,151.52 |
| 12,000 | ₱14.34311 | ₱172,117.32 |
| 20,000 | ₱13.98538 | ₱279,707.60 |
| 28,000 | ₱13.76190 | ₱385,333.20 |
| 40,000 | ₱13.53497 | ₱541,398.80 |


