PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59721A0130A062

DigiKey Part Number
495-4316-2-ND - Tape & Reel (TR)
495-4316-1-ND - Cut Tape (CT)
495-4316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59721A0130A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59721A0130A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,538
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
5₱26.20200₱131.01
10₱24.77300₱247.73
25₱23.10560₱577.64
50₱21.96200₱1,098.10
100₱20.90800₱2,090.80
500₱18.79518₱9,397.59
1,000₱18.01030₱18,010.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱15.19478₱60,779.12
8,000₱14.64394₱117,151.52
12,000₱14.34311₱172,117.32
20,000₱13.98538₱279,707.60
28,000₱13.76190₱385,333.20
40,000₱13.53497₱541,398.80
Manufacturers Standard Package