


B59750T1120A062 | |
|---|---|
DigiKey Part Number | 495-B59750T1120A062TR-ND - Tape & Reel (TR) 495-B59750T1120A062CT-ND - Cut Tape (CT) 495-B59750T1120A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59750T1120A062 |
Description | THERMISTOR PTC 50 OHM 15% 4SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 135VAC 90 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59750T1120A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 135VAC | |
Current - Hold (Ih) (Max) | 90 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 2.5 A | |
Time to Trip | 0.1 s | |
Resistance - Initial (Ri) (Min) | 50 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.413" L x 0.335" W (10.50mm x 8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.413" (10.50mm) | |
Lead Spacing | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.26000 | ₱98.26 |
| 5 | ₱86.82400 | ₱434.12 |
| 10 | ₱82.59600 | ₱825.96 |
| 25 | ₱77.62920 | ₱1,940.73 |
| 50 | ₱74.22320 | ₱3,711.16 |
| 100 | ₱71.11460 | ₱7,111.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱59.25344 | ₱29,626.72 |
| 1,000 | ₱57.12989 | ₱57,129.89 |
| 1,500 | ₱55.97025 | ₱83,955.38 |
| 2,500 | ₱54.59092 | ₱136,477.30 |
| 3,500 | ₱53.72958 | ₱188,053.53 |
| 5,000 | ₱52.85503 | ₱264,275.15 |

