
B62152P0007X030 | |
|---|---|
DigiKey Part Number | 495-76793-ND |
Manufacturer | |
Manufacturer Product Number | B62152P0007X030 |
Description | FERRITE CORE 2 HOLE 7.3UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Multi-Hole (2) Type 0.287" (7.30mm) Length 0.167" (4.25mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B62152P0007X030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | - | |
Inductance Factor (Al) | 7.3 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.75 | |
Effective Length (le) mm | 7.6 | |
Effective Area (Ae) mm² | 10.2 | |
Effective Magnetic Volume (Ve) mm³ | 78.0 | |
Finish | Parylene | |
Height | 0.246" (6.25mm) | |
Length | 0.287" (7.30mm) | |
Width | 0.167" (4.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.35000 | ₱86.35 |
| 10 | ₱59.90700 | ₱599.07 |
| 25 | ₱51.33200 | ₱1,283.30 |
| 50 | ₱45.42480 | ₱2,271.24 |
| 100 | ₱39.94610 | ₱3,994.61 |
| 250 | ₱33.29320 | ₱8,323.30 |
| 500 | ₱30.31810 | ₱15,159.05 |

