
B64290P0723X830 | |
|---|---|
DigiKey Part Number | B64290P0723X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0723X830 |
Description | FERRITE CORE TOROID N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0723X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 4300 | |
Finish | Parylene | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48,000 | ₱9.42379 | ₱452,341.92 |

