
B65541D0000R001 | |
|---|---|
DigiKey Part Number | 495-B65541D0000R001-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0000R001 |
Description | FERRITE CORE P 140NH K1 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0000R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 14 x 8 | |
Material | K1 | |
Diameter | 0.563" (14.30mm) | |
Inductance Factor (Al) | 140 nH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 89.0 | |
Initial Permeability (µi) | 80 | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 20.0 | |
Effective Area (Ae) mm² | 25.0 | |
Minimum Core Cross Section (Amin) mm² | 20.0 | |
Effective Magnetic Volume (Ve) mm³ | 500.0 | |
Finish | Uncoated | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱290.01000 | ₱290.01 |
| 10 | ₱197.70600 | ₱1,977.06 |
| 25 | ₱167.19240 | ₱4,179.81 |
| 50 | ₱146.01660 | ₱7,300.83 |
| 100 | ₱126.30560 | ₱12,630.56 |
| 250 | ₱125.18124 | ₱31,295.31 |

