
B65807C0160A048 | |
|---|---|
DigiKey Part Number | 495-B65807C0160A048-ND |
Manufacturer | |
Manufacturer Product Number | B65807C0160A048 |
Description | FERRITE CORE RM 160NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807C0160A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 109.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.86 | |
Effective Length (le) mm | 26.9 | |
Effective Area (Ae) mm² | 31.3 | |
Effective Magnetic Volume (Ve) mm³ | 840.0 | |
Finish | Uncoated | |
Height | 0.246" (6.25mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.63000 | ₱181.63 |
| 10 | ₱125.05500 | ₱1,250.55 |
| 25 | ₱106.35640 | ₱2,658.91 |
| 50 | ₱93.41020 | ₱4,670.51 |
| 100 | ₱81.39290 | ₱8,139.29 |
| 250 | ₱72.47948 | ₱18,119.87 |



















