
B65813P0000R087 | |
|---|---|
DigiKey Part Number | 495-76951-1-ND - Cut Tape (CT) 495-76951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B65813P0000R087 |
Description | FERRITE CORE RM 5.2UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813P0000R087 Models |
Category | Effective Permeability (µe) 1410.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.34 |
Packaging Cut Tape (CT) Tape & Box (TB) | Effective Length (le) mm 33.9 |
Part Status Active | Effective Area (Ae) mm² 99.1 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 LP | Effective Magnetic Volume (Ve) mm³ 3360.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 5.2 µH | Height 0.207" (5.25mm) |
Tolerance -20%, +30% | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱335.27000 | ₱335.27 |
| 10 | ₱228.43400 | ₱2,284.34 |
| 25 | ₱193.03720 | ₱4,825.93 |
| 50 | ₱168.49080 | ₱8,424.54 |
| 100 | ₱161.56510 | ₱16,156.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱131.99855 | ₱26,399.71 |

