
B66614G0000X188 | |
|---|---|
DigiKey Part Number | 495-B66614G0000X188-ND |
Manufacturer | |
Manufacturer Product Number | B66614G0000X188 |
Description | E120/71/40-N88 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core E Type 4.724" (120.00mm) Length 1.575" (40.00mm) Width Diameter 2.756" (70.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66614G0000X188 Models |
Category | Effective Permeability (µe) 1650.0 |
Manufacturer TDK | Initial Permeability (µi) 1600 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.166 |
Packaging Tray | Effective Length (le) mm 295.0 |
Part Status Active | Effective Area (Ae) mm² 1782.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 1720.0 |
Supplier Device Package E 120 x 71 x 40 | Effective Magnetic Volume (Ve) mm³ 525690.0 |
Material N88 | Finish Uncoated |
Inductance Factor (Al) 12.5 µH | Height 2.756" (70.00mm) |
Tolerance -20%, +30% | Length 4.724" (120.00mm) |
Gap Ungapped | Width 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,982.42000 | ₱1,982.42 |
| 12 | ₱1,227.42500 | ₱14,729.10 |
| 28 | ₱1,212.45929 | ₱33,948.86 |

