
B72205S0170K111 | |
|---|---|
DigiKey Part Number | 495-6546-2-ND - Tape & Reel (TR) 495-6546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0170K111 |
Description | VARISTOR 27V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.47100 | ₱144.71 |
| 25 | ₱12.83880 | ₱320.97 |
| 100 | ₱11.07030 | ₱1,107.03 |
| 250 | ₱10.23068 | ₱2,557.67 |
| 500 | ₱9.72214 | ₱4,861.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱8.63951 | ₱12,959.26 |

