
B72207S0750K111 | |
|---|---|
DigiKey Part Number | 495-6580-2-ND - Tape & Reel (TR) 495-6580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0750K111 |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 5.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.81600 | ₱138.16 |
| 25 | ₱12.29120 | ₱307.28 |
| 100 | ₱10.57610 | ₱1,057.61 |
| 250 | ₱9.75904 | ₱2,439.76 |
| 500 | ₱9.26718 | ₱4,633.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱7.76055 | ₱11,640.83 |
| 3,000 | ₱7.49377 | ₱22,481.31 |
| 4,500 | ₱7.35998 | ₱33,119.91 |
| 7,500 | ₱7.21190 | ₱54,089.25 |
| 10,500 | ₱7.12536 | ₱74,816.28 |
| 15,000 | ₱7.04211 | ₱105,631.65 |

