120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0750K211

DigiKey Part Number
495-76418-2-ND - Tape & Reel (TR)
495-76418-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0750K211
Description
VARISTOR 120V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
5.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0750K101TDK1,033495-6485-ND₱15.48000Parametric Equivalent
B72207S0750K111TDK60,455495-6580-1-ND₱20.25000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱13.81600₱138.16
25₱12.29120₱307.28
100₱10.57610₱1,057.61
250₱9.75904₱2,439.76
500₱9.26718₱4,633.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱7.76055₱11,640.83
3,000₱7.49377₱22,481.31
4,500₱7.35998₱33,119.91
7,500₱7.21190₱54,089.25
10,500₱7.12536₱74,816.28
15,000₱7.04211₱105,631.65
Manufacturers Standard Package