82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0500K151

DigiKey Part Number
495-6587-2-ND - Tape & Reel (TR)
495-6587-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0500K151
Description
VARISTOR 82V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
2.5 kA
Energy
8.4J
Number of Circuits
1
Capacitance @ Frequency
950 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,711
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱19.47300₱194.73
25₱17.38880₱434.72
100₱15.09590₱1,509.59
250₱13.99900₱3,499.75
500₱13.33800₱6,669.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱11.89372₱17,840.58
3,000₱11.51320₱34,539.60
4,500₱11.32270₱50,952.15
7,500₱11.11171₱83,337.82
10,500₱10.98834₱115,377.57
15,000₱10.86970₱163,045.50
37,500₱10.61426₱398,034.75
Manufacturers Standard Package