
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 84J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0321K101 | TDK | 33,641 | 495-1413-ND | ₱0.44000 | Parametric Equivalent |
| B72214S0321K551 | TDK | 704 | 495-6530-1-ND | ₱0.71000 | Parametric Equivalent |
| B72314S0321K101 | TDK | 2,328 | 495-B72314S0321K101-ND | ₱0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.35400 | ₱193.54 |
| 25 | ₱17.26960 | ₱431.74 |
| 100 | ₱14.99470 | ₱1,499.47 |
| 250 | ₱13.91328 | ₱3,478.32 |
| 500 | ₱13.26060 | ₱6,630.30 |
| 1,000 | ₱12.72286 | ₱12,722.86 |
| 2,500 | ₱12.15463 | ₱30,386.57 |
| 5,000 | ₱11.81234 | ₱59,061.70 |

