
B72214S0381K551 | |
|---|---|
DigiKey Part Number | 495-B72214S0381K551TR-ND - Tape & Reel (TR) 495-B72214S0381K551CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0381K551 |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.36600 | ₱203.66 |
| 25 | ₱18.17480 | ₱454.37 |
| 100 | ₱15.78670 | ₱1,578.67 |
| 250 | ₱14.64692 | ₱3,661.73 |
| 500 | ₱13.95852 | ₱6,979.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.72286 | ₱12,722.86 |
| 2,000 | ₱12.27981 | ₱24,559.62 |
| 3,000 | ₱12.05808 | ₱36,174.24 |
| 5,000 | ₱11.81234 | ₱59,061.70 |
| 7,000 | ₱11.66882 | ₱81,681.74 |
| 10,000 | ₱11.53067 | ₱115,306.70 |
| 25,000 | ₱11.23330 | ₱280,832.50 |
| 50,000 | ₱11.05409 | ₱552,704.50 |


