620 V 15 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220Q0381K101

DigiKey Part Number
495-76444-ND
Manufacturer
Manufacturer Product Number
B72220Q0381K101
Description
VARISTOR 620V 15KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 15 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220Q0381K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
15 kA
Energy
315J
Number of Circuits
1
Capacitance @ Frequency
780 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,604
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱84.56000₱84.56
10₱61.87200₱618.72
25₱56.14360₱1,403.59
200₱47.50005₱9,500.01
400₱45.57363₱18,229.45
600₱44.60792₱26,764.75
1,000₱43.53879₱43,538.79
2,600₱41.90740₱108,959.24
5,000₱41.01816₱205,090.80
Manufacturers Standard Package