


B72220R2251K101 | |
|---|---|
DigiKey Part Number | 495-77240-ND |
Manufacturer | |
Manufacturer Product Number | B72220R2251K101 |
Description | VARISTOR 390V 10KA DISC 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220R2251K101 Models |
Category | Current - Surge 10 kA |
Manufacturer TDK | Energy 195J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 940 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Features Thermally Protected |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
Varistor Voltage (Max) 429 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱79.08200 | ₱790.82 |
| 25 | ₱71.98400 | ₱1,799.60 |
| 150 | ₱62.43620 | ₱9,365.43 |
| 300 | ₱59.85173 | ₱17,955.52 |
| 600 | ₱57.72380 | ₱34,634.28 |
| 1,050 | ₱56.28383 | ₱59,098.02 |
| 2,550 | ₱54.41702 | ₱138,763.40 |
| 5,100 | ₱53.25031 | ₱271,576.58 |



