
B72241L0461K100 | |
|---|---|
DigiKey Part Number | B72241L0461K100-ND |
Manufacturer | |
Manufacturer Product Number | B72241L0461K100 |
Description | VARISTOR 750V 50KA DISC 40MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 750 V 50 kA Varistor 1 Circuit Chassis Mount Disc 40mm |
Datasheet | Datasheet |
EDA/CAD Models | B72241L0461K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 50 kA | |
Energy | 960J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱768.83220 | ₱76,883.22 |

