Image for B72242L0251K102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72242L0251K102

DigiKey Part Number
B72242L0251K102-ND
Manufacturer
Manufacturer Product Number
B72242L0251K102
Description
VARISTOR 390V 65KA DISC 40MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
390 V 65 kA Varistor 1 Circuit Chassis Mount Disc 40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
65 kA
Energy
490J
Number of Circuits
1
Capacitance @ Frequency
2900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Disc 40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱1,306.41980₱65,320.99
Manufacturers Standard Package