
B72314S0351K101 | |
|---|---|
DigiKey Part Number | 495-B72314S0351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S0351K101 |
Description | VARISTOR 560V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S0351K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.43600 | ₱164.36 |
| 25 | ₱14.67320 | ₱366.83 |
| 100 | ₱12.70200 | ₱1,270.20 |
| 400 | ₱11.36660 | ₱4,546.64 |
| 800 | ₱10.86936 | ₱8,695.49 |
| 1,200 | ₱10.62025 | ₱12,744.30 |
| 2,800 | ₱10.18326 | ₱28,513.13 |
| 5,200 | ₱9.92366 | ₱51,603.03 |

