11 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510T0060M062

DigiKey Part Number
495-4616-2-ND - Tape & Reel (TR)
495-4616-1-ND - Cut Tape (CT)
495-4616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510T0060M062
Description
VARISTOR 11V 120A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510T0060M062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6 V
Maximum DC Volts
8 V
Varistor Voltage (Min)
8.8 V
Varistor Voltage (Typ)
11 V
Varistor Voltage (Max)
13.2 V
Current - Surge
120 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,645
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱16.79300₱167.93
25₱14.93520₱373.38
100₱12.92830₱1,292.83
250₱11.96480₱2,991.20
500₱11.38596₱5,692.98
1,000₱10.90896₱10,908.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.80312₱29,409.36
6,000₱9.52879₱57,172.74
9,000₱9.39150₱84,523.50
15,000₱9.23938₱138,590.70
21,000₱9.15051₱192,160.71
30,000₱9.06496₱271,948.80
Manufacturers Standard Package