8 V 150 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520T0040M062

DigiKey Part Number
495-7466-2-ND - Tape & Reel (TR)
495-7466-1-ND - Cut Tape (CT)
495-7466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520T0040M062
Description
VARISTOR 8V 150A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 V 150 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520T0040M062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
150 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,038
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱22.27200₱222.72
25₱19.91360₱497.84
100₱17.32910₱1,732.91
250₱16.09280₱4,023.20
500₱15.34960₱7,674.80
1,000₱14.90596₱14,905.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.27965₱39,838.95
6,000₱12.92761₱77,565.66
9,000₱12.75131₱114,761.79
15,000₱12.55588₱188,338.20
21,000₱12.44170₱261,275.70
30,000₱12.33191₱369,957.30
Manufacturers Standard Package