
B72540E1140S262 | |
|---|---|
DigiKey Part Number | 495-B72540E1140S262TR-ND - Tape & Reel (TR) 495-B72540E1140S262CT-ND - Cut Tape (CT) 495-B72540E1140S262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E1140S262 |
Description | VARISTOR 24.5V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E1140S262 Models |
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 5.8J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 20.83 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24.5 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 28.18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.17000 | ₱163.17 |
| 10 | ₱121.48200 | ₱1,214.82 |
| 25 | ₱111.07280 | ₱2,776.82 |
| 100 | ₱99.59740 | ₱9,959.74 |
| 250 | ₱94.12472 | ₱23,531.18 |
| 500 | ₱90.82804 | ₱45,414.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱77.75205 | ₱116,628.07 |
| 3,000 | ₱75.96595 | ₱227,897.85 |
| 4,500 | ₱75.07151 | ₱337,821.80 |
| 7,500 | ₱74.08020 | ₱555,601.50 |

