24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540E1140S262

DigiKey Part Number
495-B72540E1140S262TR-ND - Tape & Reel (TR)
495-B72540E1140S262CT-ND - Cut Tape (CT)
495-B72540E1140S262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E1140S262
Description
VARISTOR 24.5V 1.2KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E1140S262 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
1.2 kA
Manufacturer
TDK
Energy
5.8J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
9500 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
16 V
Qualification
AEC-Q200
Varistor Voltage (Min)
20.83 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
24.5 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Max)
28.18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,567
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱163.17000₱163.17
10₱121.48200₱1,214.82
25₱111.07280₱2,776.82
100₱99.59740₱9,959.74
250₱94.12472₱23,531.18
500₱90.82804₱45,414.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱77.75205₱116,628.07
3,000₱75.96595₱227,897.85
4,500₱75.07151₱337,821.80
7,500₱74.08020₱555,601.50
Manufacturers Standard Package