18 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580T0110K062

DigiKey Part Number
495-B72580T0110K062TR-ND - Tape & Reel (TR)
495-B72580T0110K062CT-ND - Cut Tape (CT)
495-B72580T0110K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580T0110K062
Description
VARISTOR 18V 800A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72580T0110K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
800 A
Energy
1.9J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,988
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱28.16700₱281.67
25₱25.24920₱631.23
100₱22.07520₱2,207.52
250₱20.55904₱5,139.76
500₱19.64316₱9,821.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱17.58710₱26,380.65
3,000₱17.06147₱51,184.41
4,500₱16.79826₱75,592.17
7,500₱16.50647₱123,798.53
10,500₱16.33598₱171,527.79
15,000₱16.17199₱242,579.85
37,500₱15.81896₱593,211.00
Manufacturers Standard Package