
B72650M0151K093 | |
|---|---|
DigiKey Part Number | 495-1463-2-ND - Tape & Reel (TR) 495-1463-1-ND - Cut Tape (CT) 495-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0151K093 |
Description | VARISTOR 240V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 4.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.32000 | ₱58.32 |
| 10 | ₱41.80700 | ₱418.07 |
| 25 | ₱37.66880 | ₱941.72 |
| 100 | ₱33.11990 | ₱3,311.99 |
| 250 | ₱30.95040 | ₱7,737.60 |
| 500 | ₱29.64154 | ₱14,820.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.56415 | ₱28,564.15 |
| 2,000 | ₱27.67707 | ₱55,354.14 |
| 3,000 | ₱27.23301 | ₱81,699.03 |
| 5,000 | ₱26.74075 | ₱133,703.75 |
| 7,000 | ₱26.45313 | ₱185,171.91 |
| 10,000 | ₱26.17645 | ₱261,764.50 |

