
B72660M0151K093 | |
|---|---|
DigiKey Part Number | 495-1466-2-ND - Tape & Reel (TR) 495-1466-1-ND - Cut Tape (CT) 495-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0151K093 |
Description | VARISTOR 240V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱48.53300 | ₱485.33 |
| 25 | ₱43.85280 | ₱1,096.32 |
| 100 | ₱38.73130 | ₱3,873.13 |
| 250 | ₱36.28500 | ₱9,071.25 |
| 500 | ₱35.05946 | ₱17,529.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.59751 | ₱33,597.51 |
| 2,000 | ₱33.22652 | ₱66,453.04 |



