
B74121U1036M060 | |
|---|---|
DigiKey Part Number | 495-B74121U1036M060TR-ND - Tape & Reel (TR) 495-B74121U1036M060CT-ND - Cut Tape (CT) 495-B74121U1036M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U1036M060 |
Description | ESD PROTECTION, TVS DIODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 25A Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.32500 | ₱73.25 |
| 100 | ₱4.54370 | ₱454.37 |
| 500 | ₱3.31574 | ₱1,657.87 |
| 1,000 | ₱2.91735 | ₱2,917.35 |
| 2,000 | ₱2.58030 | ₱5,160.60 |
| 5,000 | ₱2.21431 | ₱11,071.55 |
| 10,000 | ₱1.98754 | ₱19,875.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.70667 | ₱34,133.40 |
| 40,000 | ₱1.55391 | ₱62,156.40 |
| 60,000 | ₱1.47606 | ₱88,563.60 |
| 100,000 | ₱1.38856 | ₱138,856.00 |
| 140,000 | ₱1.33673 | ₱187,142.20 |
| 200,000 | ₱1.28635 | ₱257,270.00 |




