
B78417A2286A003 | |
|---|---|
DigiKey Part Number | 495-7237-2-ND - Tape & Reel (TR) 495-7237-1-ND - Cut Tape (CT) 495-7237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78417A2286A003 |
Description | CURR SENSE XFMR 1:70 SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 250kHz 1.9mOhm Primary, 2.9Ohm Secondary 3 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78417A2286A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 250kHz | |
Type | Invasive | |
Inductance | 3 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.9mOhm Primary, 2.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.417" L x 0.480" W (10.60mm x 12.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.006 lb (2.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.78000 | ₱372.78 |
| 10 | ₱336.39800 | ₱3,363.98 |
| 25 | ₱322.83240 | ₱8,070.81 |
| 50 | ₱312.86380 | ₱15,643.19 |
| 100 | ₱303.14520 | ₱30,314.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | ₱257.58909 | ₱82,428.51 |
| 640 | ₱249.49309 | ₱159,675.58 |
| 960 | ₱244.86029 | ₱235,065.88 |
| 1,600 | ₱239.13344 | ₱382,613.50 |
| 2,240 | ₱235.42454 | ₱527,350.97 |

