
B78476A8249A003 | |
|---|---|
DigiKey Part Number | 495-B78476A8249A003TR-ND - Tape & Reel (TR) 495-B78476A8249A003CT-ND - Cut Tape (CT) 495-B78476A8249A003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8249A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.476" W (17.60mm x 12.10mm) | |
Height - Seated (Max) | 0.238" (6.05mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱215.57000 | ₱215.57 |
| 10 | ₱195.08600 | ₱1,950.86 |
| 25 | ₱187.27280 | ₱4,681.82 |
| 50 | ₱181.53220 | ₱9,076.61 |
| 100 | ₱175.94640 | ₱17,594.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱157.89937 | ₱55,264.78 |
| 700 | ₱152.96949 | ₱107,078.64 |
| 1,050 | ₱150.14653 | ₱157,653.86 |
| 1,750 | ₱146.65531 | ₱256,646.79 |
| 2,450 | ₱144.39392 | ₱353,765.10 |
| 3,500 | ₱142.03066 | ₱497,107.31 |

