
B81123C1222M000 | |
|---|---|
DigiKey Part Number | 495-1650-ND |
Manufacturer | |
Manufacturer Product Number | B81123C1222M000 |
Description | CAP FILM 2200PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1222M000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 500V | Ratings AEC-Q200, Y1 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱37.45700 | ₱374.57 |
| 50 | ₱29.25100 | ₱1,462.55 |
| 100 | ₱26.70820 | ₱2,670.82 |
| 500 | ₱22.41820 | ₱11,209.10 |
| 1,000 | ₱21.09142 | ₱21,091.42 |
| 3,000 | ₱19.45221 | ₱58,356.63 |
| 5,000 | ₱18.84591 | ₱94,229.55 |


