
B82422A1103K100 | |
|---|---|
DigiKey Part Number | 495-1695-2-ND - Tape & Reel (TR) 495-1695-1-ND - Cut Tape (CT) 495-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1103K100 |
Description | FIXED IND 10UH 180MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1103K100 Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-100KL | Bourns Inc. | 10,647 | CM322522-100KLCT-ND | ₱15.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱19.41300 | ₱194.13 |
| 25 | ₱17.96040 | ₱449.01 |
| 50 | ₱16.94800 | ₱847.40 |
| 100 | ₱15.97130 | ₱1,597.13 |
| 250 | ₱14.77792 | ₱3,694.48 |
| 500 | ₱13.93232 | ₱6,966.16 |
| 1,000 | ₱13.13613 | ₱13,136.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.20642 | ₱22,412.84 |
| 4,000 | ₱10.56745 | ₱42,269.80 |
| 6,000 | ₱10.21094 | ₱61,265.64 |
| 10,000 | ₱9.77924 | ₱97,792.40 |
| 14,000 | ₱9.50520 | ₱133,072.80 |
| 20,000 | ₱9.46845 | ₱189,369.00 |


