
B82422A1104K100 | |
|---|---|
DigiKey Part Number | 495-1696-2-ND - Tape & Reel (TR) 495-1696-1-ND - Cut Tape (CT) 495-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1104K100 |
Description | FIXED IND 100UH 65MA 11.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1104K100 Models |
Category | DC Resistance (DCR) 11.5Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱19.47300 | ₱194.73 |
| 25 | ₱18.00800 | ₱450.20 |
| 50 | ₱16.97180 | ₱848.59 |
| 100 | ₱15.99510 | ₱1,599.51 |
| 250 | ₱14.79936 | ₱3,699.84 |
| 500 | ₱13.95256 | ₱6,976.28 |
| 1,000 | ₱13.15579 | ₱13,155.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.22309 | ₱22,446.18 |
| 4,000 | ₱10.58308 | ₱42,332.32 |
| 6,000 | ₱10.22613 | ₱61,356.78 |
| 10,000 | ₱9.79377 | ₱97,937.70 |
| 14,000 | ₱9.51928 | ₱133,269.92 |
| 20,000 | ₱9.48408 | ₱189,681.60 |


