
B82422A1473K100 | |
|---|---|
DigiKey Part Number | 495-1704-2-ND - Tape & Reel (TR) 495-1704-1-ND - Cut Tape (CT) 495-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1473K100 |
Description | FIXED IND 47UH 85MA 7 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 85 mA 7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1473K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱18.52000 | ₱185.20 |
| 25 | ₱17.12640 | ₱428.16 |
| 50 | ₱16.13800 | ₱806.90 |
| 100 | ₱15.21500 | ₱1,521.50 |
| 250 | ₱14.07284 | ₱3,518.21 |
| 500 | ₱13.26894 | ₱6,634.47 |
| 1,000 | ₱12.51086 | ₱12,510.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.20642 | ₱22,412.84 |
| 4,000 | ₱10.56745 | ₱42,269.80 |
| 6,000 | ₱10.21094 | ₱61,265.64 |
| 10,000 | ₱9.77924 | ₱97,792.40 |
| 14,000 | ₱9.50520 | ₱133,072.80 |
| 20,000 | ₱9.46845 | ₱189,369.00 |


