
B82422H1152K000 | |
|---|---|
DigiKey Part Number | 495-2640-2-ND - Tape & Reel (TR) 495-2640-1-ND - Cut Tape (CT) 495-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1152K000 |
Description | FIXED IND 1.5UH 900MA 140 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 900 mA 140mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1152K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱23.10500 | ₱231.05 |
| 25 | ₱21.39040 | ₱534.76 |
| 50 | ₱20.16360 | ₱1,008.18 |
| 100 | ₱19.00240 | ₱1,900.24 |
| 250 | ₱17.58156 | ₱4,395.39 |
| 500 | ₱16.57634 | ₱8,288.17 |
| 1,000 | ₱15.62949 | ₱15,629.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.33384 | ₱26,667.68 |
| 4,000 | ₱12.57354 | ₱50,294.16 |
| 6,000 | ₱12.14959 | ₱72,897.54 |
| 10,000 | ₱11.63619 | ₱116,361.90 |
| 14,000 | ₱11.48498 | ₱160,789.72 |


