1.5 µH Unshielded Drum Core, Wirewound Inductor 900 mA 140mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1152K000

DigiKey Part Number
495-2640-2-ND - Tape & Reel (TR)
495-2640-1-ND - Cut Tape (CT)
495-2640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1152K000
Description
FIXED IND 1.5UH 900MA 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 900 mA 140mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1152K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
110MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,571
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱23.10500₱231.05
25₱21.39040₱534.76
50₱20.16360₱1,008.18
100₱19.00240₱1,900.24
250₱17.58156₱4,395.39
500₱16.57634₱8,288.17
1,000₱15.62949₱15,629.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.33384₱26,667.68
4,000₱12.57354₱50,294.16
6,000₱12.14959₱72,897.54
10,000₱11.63619₱116,361.90
14,000₱11.48498₱160,789.72
Manufacturers Standard Package