
B82422H1153J000 | |
|---|---|
DigiKey Part Number | 495-B82422H1153J000TR-ND - Tape & Reel (TR) 495-B82422H1153J000CT-ND - Cut Tape (CT) 495-B82422H1153J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1153J000 |
Description | FIXED IND 15UH 390MA 720 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 390 mA 720mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1153J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱23.99900 | ₱239.99 |
| 25 | ₱22.20040 | ₱555.01 |
| 50 | ₱20.93780 | ₱1,046.89 |
| 100 | ₱19.73490 | ₱1,973.49 |
| 250 | ₱18.25804 | ₱4,564.51 |
| 500 | ₱17.21472 | ₱8,607.36 |
| 1,000 | ₱16.23095 | ₱16,230.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.72300 | ₱27,446.00 |
| 4,000 | ₱12.94051 | ₱51,762.04 |
| 6,000 | ₱12.50421 | ₱75,025.26 |
| 10,000 | ₱11.97592 | ₱119,759.20 |
| 14,000 | ₱11.85789 | ₱166,010.46 |

