47 µH Unshielded Drum Core, Wirewound Inductor 230 mA 2.1Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1473J000

DigiKey Part Number
495-77059-2-ND - Tape & Reel (TR)
495-77059-1-ND - Cut Tape (CT)
495-77059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1473J000
Description
FIXED IND 47UH 230MA 2.1 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 230 mA 2.1Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1473J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱22.68900₱226.89
25₱21.00920₱525.23
50₱19.80640₱990.32
100₱18.66890₱1,866.89
250₱17.27188₱4,317.97
500₱16.28454₱8,142.27
1,000₱15.35437₱15,354.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.75397₱27,507.94
4,000₱12.96984₱51,879.36
6,000₱12.53260₱75,195.60
10,000₱12.00302₱120,030.20
14,000₱11.88767₱166,427.38
Manufacturers Standard Package