100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1104K000

DigiKey Part Number
495-B82422T1104K000TR-ND - Tape & Reel (TR)
495-B82422T1104K000CT-ND - Cut Tape (CT)
495-B82422T1104K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1104K000
Description
FIXED IND 100UH 60MA 11 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 11Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1104K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,507
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱16.79300₱167.93
25₱15.50680₱387.67
50₱14.62540₱731.27
100₱13.78580₱1,378.58
250₱12.75084₱3,187.71
500₱12.02196₱6,010.98
1,000₱11.33475₱11,334.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.15328₱20,306.56
4,000₱9.57415₱38,296.60
6,000₱9.25099₱55,505.94
10,000₱8.85985₱88,598.50
14,000₱8.61144₱120,560.16
20,000₱8.48513₱169,702.60
Manufacturers Standard Package