
B82422T1473K000 | |
|---|---|
DigiKey Part Number | 495-B82422T1473K000TR-ND - Tape & Reel (TR) 495-B82422T1473K000CT-ND - Cut Tape (CT) 495-B82422T1473K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1473K000 |
Description | FIXED IND 47UH 60MA 7 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱17.56700 | ₱175.67 |
| 25 | ₱16.26920 | ₱406.73 |
| 50 | ₱15.34000 | ₱767.00 |
| 100 | ₱14.45870 | ₱1,445.87 |
| 250 | ₱13.37732 | ₱3,344.33 |
| 500 | ₱12.61150 | ₱6,305.75 |
| 1,000 | ₱11.89094 | ₱11,890.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.13809 | ₱20,276.18 |
| 4,000 | ₱9.55971 | ₱38,238.84 |
| 6,000 | ₱9.23710 | ₱55,422.60 |
| 10,000 | ₱8.84657 | ₱88,465.70 |
| 14,000 | ₱8.59851 | ₱120,379.14 |
| 20,000 | ₱8.47099 | ₱169,419.80 |


