
B82432C1564J000 | |
|---|---|
DigiKey Part Number | 495-B82432C1564J000TR-ND - Tape & Reel (TR) 495-B82432C1564J000CT-ND - Cut Tape (CT) 495-B82432C1564J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1564J000 |
Description | FIXED IND 560UH 70MA 23 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 23Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1564J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.17200 | ₱381.72 |
| 25 | ₱35.30120 | ₱882.53 |
| 50 | ₱33.28840 | ₱1,664.42 |
| 100 | ₱31.38290 | ₱3,138.29 |
| 250 | ₱29.03420 | ₱7,258.55 |
| 500 | ₱27.37514 | ₱13,687.57 |
| 1,000 | ₱25.81254 | ₱25,812.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.61046 | ₱54,026.15 |
| 5,000 | ₱20.38063 | ₱101,903.15 |
| 7,500 | ₱20.05342 | ₱150,400.65 |

