
B82472G6683M000 | |
|---|---|
DigiKey Part Number | 495-B82472G6683M000TR-ND - Tape & Reel (TR) 495-B82472G6683M000CT-ND - Cut Tape (CT) 495-B82472G6683M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6683M000 |
Description | FIXED IND 68UH 820MA 260 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 820 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6683M000 Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-680-R | Eaton - Electronics Division | 188 | 283-4067-1-ND | ₱32.75000 | Similar |
| DRA74-680-R | Eaton - Electronics Division | 1,227 | 283-3639-1-ND | ₱48.24000 | Similar |
| SRR7045-680M | Bourns Inc. | 10,103 | SRR7045-680MCT-ND | ₱40.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱49.66500 | ₱496.65 |
| 100 | ₱40.83940 | ₱4,083.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.57595 | ₱30,575.95 |
| 2,000 | ₱28.83381 | ₱57,667.62 |
| 3,000 | ₱27.86206 | ₱83,586.18 |
| 5,000 | ₱27.05059 | ₱135,252.95 |

