
B82472N6224M000 | |
|---|---|
DigiKey Part Number | 495-B82472N6224M000TR-ND - Tape & Reel (TR) 495-B82472N6224M000CT-ND - Cut Tape (CT) 495-B82472N6224M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472N6224M000 |
Description | FIXED IND 220UH 500MA 1.38 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472N6224M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱57.82300 | ₱578.23 |
| 25 | ₱53.49960 | ₱1,337.49 |
| 50 | ₱50.45080 | ₱2,522.54 |
| 100 | ₱47.56260 | ₱4,756.26 |
| 250 | ₱44.00268 | ₱11,000.67 |
| 500 | ₱41.49086 | ₱20,745.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱35.39890 | ₱35,398.90 |
| 2,000 | ₱33.38254 | ₱66,765.08 |
| 3,000 | ₱32.25804 | ₱96,774.12 |
| 5,000 | ₱31.82948 | ₱159,147.40 |

