
B82477D4302M900 | |
|---|---|
DigiKey Part Number | 495-B82477D4302M900TR-ND - Tape & Reel (TR) 495-B82477D4302M900CT-ND - Cut Tape (CT) 495-B82477D4302M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4302M900 |
Description | FIXED IND 3UH 5.84A 22 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 12 µH Inductance - Connected in Series 3 µH Inductance - Connected in Parallel 11mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4302M900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3 µH | |
Inductance - Connected In Series | 12 µH | |
Tolerance | ±20% | |
Current Rating - Series | 5.84 A | |
Current Saturation - Parallel | 12 A | |
Current Saturation - Series | 6 A | |
DC Resistance (DCR) - Parallel | 11mOhm Max | |
DC Resistance (DCR) - Series | 44mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱87.95500 | ₱879.55 |
| 25 | ₱81.34520 | ₱2,033.63 |
| 50 | ₱76.68840 | ₱3,834.42 |
| 100 | ₱72.31160 | ₱7,231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₱57.81966 | ₱20,236.88 |
| 700 | ₱54.52313 | ₱38,166.19 |
| 1,050 | ₱52.68473 | ₱55,318.97 |
| 1,750 | ₱50.45825 | ₱88,301.94 |
| 2,450 | ₱49.73178 | ₱121,842.86 |

