
B82477G4473M000 | |
|---|---|
DigiKey Part Number | 495-1822-2-ND - Tape & Reel (TR) 495-1822-1-ND - Cut Tape (CT) 495-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4473M000 |
Description | FIXED IND 47UH 2.5A 82 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.5 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4473M000 Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 82mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-470-R | Eaton - Electronics Division | 8,660 | 513-1128-1-ND | ₱49.43000 | Similar |
| DR127-470-R | Eaton - Electronics Division | 83 | 283-DR127-470-RCT-ND | ₱50.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱53.41600 | ₱534.16 |
| 100 | ₱43.91220 | ₱4,391.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱35.66153 | ₱14,264.61 |
| 800 | ₱33.62640 | ₱26,901.12 |
| 1,200 | ₱32.49148 | ₱38,989.78 |
| 2,000 | ₱31.11726 | ₱62,234.52 |
| 2,800 | ₱30.24459 | ₱84,684.85 |
| 4,000 | ₱29.44003 | ₱117,760.12 |

