
B82496C3100J000 | |
|---|---|
DigiKey Part Number | 495-1824-2-ND - Tape & Reel (TR) 495-1824-1-ND - Cut Tape (CT) 495-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3100J000 |
Description | FIXED IND 10NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3100J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.22000 | ₱132.20 |
| 25 | ₱12.21960 | ₱305.49 |
| 50 | ₱11.52880 | ₱576.44 |
| 100 | ₱10.86790 | ₱1,086.79 |
| 250 | ₱10.05204 | ₱2,513.01 |
| 500 | ₱9.47678 | ₱4,738.39 |
| 1,000 | ₱8.93488 | ₱8,934.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.54648 | ₱30,185.92 |
| 8,000 | ₱7.11623 | ₱56,929.84 |
| 12,000 | ₱6.87629 | ₱82,515.48 |
| 20,000 | ₱6.58572 | ₱131,714.40 |
| 28,000 | ₱6.51403 | ₱182,392.84 |

