
B82496C3101J000 | |
|---|---|
DigiKey Part Number | 495-1825-2-ND - Tape & Reel (TR) 495-1825-1-ND - Cut Tape (CT) 495-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3101J000 |
Description | FIXED IND 100NH 200MA 1.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3101J000 Models |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.89800 | ₱108.98 |
| 25 | ₱10.07600 | ₱251.90 |
| 50 | ₱9.49220 | ₱474.61 |
| 100 | ₱8.95630 | ₱895.63 |
| 250 | ₱8.28220 | ₱2,070.55 |
| 500 | ₱7.80938 | ₱3,904.69 |
| 1,000 | ₱7.36217 | ₱7,362.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.92195 | ₱23,687.80 |
| 8,000 | ₱5.58408 | ₱44,672.64 |
| 12,000 | ₱5.39573 | ₱64,748.76 |
| 20,000 | ₱5.16760 | ₱103,352.00 |
| 28,000 | ₱5.02277 | ₱140,637.56 |
| 40,000 | ₱4.97615 | ₱199,046.00 |

