


B82498F3331J000 | |
|---|---|
DigiKey Part Number | 495-1853-2-ND - Tape & Reel (TR) 495-1853-1-ND - Cut Tape (CT) 495-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3331J000 |
Description | FIXED IND 330NH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3331J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱22.39100 | ₱223.91 |
| 25 | ₱20.69960 | ₱517.49 |
| 50 | ₱19.50860 | ₱975.43 |
| 100 | ₱18.38900 | ₱1,838.90 |
| 250 | ₱17.01224 | ₱4,253.06 |
| 500 | ₱16.03920 | ₱8,019.60 |
| 1,000 | ₱15.12272 | ₱15,122.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.08929 | ₱39,267.87 |
| 6,000 | ₱12.34372 | ₱74,062.32 |
| 9,000 | ₱11.92787 | ₱107,350.83 |
| 15,000 | ₱11.68891 | ₱175,333.65 |


