


B82498F3680J000 | |
|---|---|
DigiKey Part Number | 495-1856-2-ND - Tape & Reel (TR) 495-1856-1-ND - Cut Tape (CT) 495-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3680J000 |
Description | FIXED IND 68NH 500MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3680J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱23.46300 | ₱234.63 |
| 25 | ₱21.72400 | ₱543.10 |
| 50 | ₱20.48520 | ₱1,024.26 |
| 100 | ₱19.31800 | ₱1,931.80 |
| 250 | ₱17.86976 | ₱4,467.44 |
| 500 | ₱16.84788 | ₱8,423.94 |
| 1,000 | ₱15.88556 | ₱15,885.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.09465 | ₱39,283.95 |
| 6,000 | ₱12.34859 | ₱74,091.54 |
| 9,000 | ₱11.93263 | ₱107,393.67 |
| 15,000 | ₱11.69411 | ₱175,411.65 |


