2.1 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 2.8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82622S0173L030

DigiKey Part Number
495-B82622S0173L030-ND
Manufacturer
Manufacturer Product Number
B82622S0173L030
Description
CMC 2.1UH 30A 2LN TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.1 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 2.8mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82622S0173L030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.1 µH @ 100 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
2.8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.941" L x 0.512" W (23.90mm x 13.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱316.81000₱316.81
10₱260.53100₱2,605.31
720₱189.40208₱136,369.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.